Cable Clip, Flat Natural Adhesive 1.240" (31.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Adhesive 1.240" (31.50mm)
Supporting your Project: Printed Circuit Board Solutions

FCWSF-30-19

DigiKey Part Number
RPC1088-ND
Manufacturer
Manufacturer Product Number
FCWSF-30-19
Description
CBL CLIP FLAT NATURAL ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Adhesive 1.240" (31.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FCWSF-30-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
1.240" (31.50mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.791" (45.50mm)
Width
0.750" (19.05mm)
Height
0.520" (13.21mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-350)
Features
Flame Retardant, Silicone Foam Cushion
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10125,67300 Kč1 256,73 Kč
25117,79880 Kč2 944,97 Kč
50112,17560 Kč5 608,78 Kč
100106,81890 Kč10 681,89 Kč
30098,85370 Kč29 656,11 Kč
50095,35570 Kč47 677,85 Kč
1 00090,80816 Kč90 808,16 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč