LAM2A1/0-14-6Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 138,17000 Kč
Datasheet
Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM2A1/0-14-6Y

DigiKey Part Number
298-10105-ND
Manufacturer
Manufacturer Product Number
LAM2A1/0-14-6Y
Description
CONN TERM RECT LUG 1/0-14AWG 1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.190" (4.83mm)
Length - Overall
1.470" (37.34mm)
Width - Outer Edges
-
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
1/0-14 AWG
Insulation
Non-Insulated
Features
Dual Barrel, With Screw
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes