Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT50-48-Q5 | |
|---|---|
DigiKey Part Number | 298-21629-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-Q5 |
Description | HEATSHRINK 1/2" X 4' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 2 | 174,07500 Kč | 348,15 Kč |
| 3 | 171,90333 Kč | 515,71 Kč |
| 5 | 169,16000 Kč | 845,80 Kč |
| 7 | 167,35429 Kč | 1 171,48 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |











