
HSTT09-YK1 | |
|---|---|
DigiKey Part Number | 298-11541-ND |
Manufacturer | |
Manufacturer Product Number | HSTT09-YK1 |
Description | HEATSHRINK 0.093" X 0.5' MULTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,69000 Kč | 374,69 Kč |
| 2 | 366,58500 Kč | 733,17 Kč |
| 3 | 361,92000 Kč | 1 085,76 Kč |
| 5 | 356,16600 Kč | 1 780,83 Kč |
| 7 | 352,40714 Kč | 2 466,85 Kč |
| 10 | 348,46200 Kč | 3 484,62 Kč |
| 25 | 338,53440 Kč | 8 463,36 Kč |
| 50 | 331,19640 Kč | 16 559,82 Kč |
| 100 | 324,00580 Kč | 32 400,58 Kč |
| Unit Price without VAT: | 374,69000 Kč |
|---|---|
| Unit Price with VAT: | 453,37490 Kč |



