HSTT Series_Multi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-YK1

DigiKey Part Number
298-11539-ND
Manufacturer
Manufacturer Product Number
HSTT06-YK1
Description
HEATSHRINK 1/16" X 0.5' MULTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,69000 Kč374,69 Kč
2366,58500 Kč733,17 Kč
3361,92000 Kč1 085,76 Kč
5356,16600 Kč1 780,83 Kč
7352,40714 Kč2 466,85 Kč
10348,46200 Kč3 484,62 Kč
25338,53440 Kč8 463,36 Kč
50331,19640 Kč16 559,82 Kč
100324,00580 Kč32 400,58 Kč
Manufacturers Standard Package
Unit Price without VAT:374,69000 Kč
Unit Price with VAT:453,37490 Kč