
HSTT12-YK1 | |
|---|---|
DigiKey Part Number | 298-11545-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-YK1 |
Description | HEATSHRINK 1/8" X 0.5' MULT 20PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,47000 Kč | 405,47 Kč |
| 2 | 396,86000 Kč | 793,72 Kč |
| 3 | 391,75333 Kč | 1 175,26 Kč |
| 5 | 385,52400 Kč | 1 927,62 Kč |
| 7 | 381,47429 Kč | 2 670,32 Kč |
| 10 | 377,18700 Kč | 3 771,87 Kč |
| Unit Price without VAT: | 405,47000 Kč |
|---|---|
| Unit Price with VAT: | 490,61870 Kč |



