HLT3I-X0, HLT2I-X0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLTP3I-X0

DigiKey Part Number
298-12299-ND
Manufacturer
Manufacturer Product Number
HLTP3I-X0
Description
RECLSBLE FSTNR RECT 0.500" X 12"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polypropylene (PP) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1077,38000 Kč773,80 Kč
3074,75567 Kč2 242,67 Kč
5073,56560 Kč3 678,28 Kč
10071,97420 Kč7 197,42 Kč
25069,92472 Kč17 481,18 Kč
50068,41040 Kč34 205,20 Kč
1 00066,92721 Kč66 927,21 Kč
2 50065,01284 Kč162 532,10 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč