HLT3I-X0, HLT2I-X0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLTP2I-X0

DigiKey Part Number
298-12297-ND
Manufacturer
Manufacturer Product Number
HLTP2I-X0
Description
RECLOSABLE FASTENER RECT 0.5"X8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
8.000" (203.20mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polypropylene (PP) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,73000 Kč70,73 Kč
1065,88700 Kč658,87 Kč
3063,64833 Kč1 909,45 Kč
5062,63220 Kč3 131,61 Kč
10061,28080 Kč6 128,08 Kč
25059,53696 Kč14 884,24 Kč
50058,24830 Kč29 124,15 Kč
1 00056,98614 Kč56 986,14 Kč
2 50055,35704 Kč138 392,60 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73000 Kč
Unit Price with VAT:85,58330 Kč