
HLT2I-X0 | |
|---|---|
DigiKey Part Number | 298-1113-ND |
Manufacturer | |
Manufacturer Product Number | HLT2I-X0 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panduit Corp | Length 8.000" (203.20mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT.50X80P2 | HellermannTyton | 920 | 1436-1481-ND | 31,74900 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 30 | 50,34633 Kč | 1 510,39 Kč |
| 50 | 49,54680 Kč | 2 477,34 Kč |
| 100 | 48,47600 Kč | 4 847,60 Kč |
| 250 | 47,09768 Kč | 11 774,42 Kč |
| 500 | 46,07928 Kč | 23 039,64 Kč |
| 1 000 | 45,08166 Kč | 45 081,66 Kč |
| 2 500 | 43,79393 Kč | 109 484,83 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |









