
B506I-HOOK-LOOP-TIES | |
|---|---|
DigiKey Part Number | 5214-B506I-HOOK-LOOP-TIES-ND |
Manufacturer | |
Manufacturer Product Number | B506I-HOOK-LOOP-TIES |
Description | CBL TIE LOCKING BLACK 5.91" 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.78" (45.21mm) 0.800" (20.32mm) |
Datasheet | Datasheet |
Category | Width 0.800" (20.32mm) |
Manufacturer StarTech.com | Length - Actual 0.492' (150.00mm, 5.91") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Nylon |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6" | Storage/Refrigeration Temperature 14°F ~ 176°F (-10°C ~ 80°C) |
Bundle Diameter 1.78" (45.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,01000 Kč | 421,01 Kč |
| 10 | 357,72200 Kč | 3 577,22 Kč |
| 25 | 335,31280 Kč | 8 382,82 Kč |
| 50 | 319,30820 Kč | 15 965,41 Kč |
| 100 | 304,07410 Kč | 30 407,41 Kč |
| 250 | 285,05540 Kč | 71 263,85 Kč |
| 500 | 271,46592 Kč | 135 732,96 Kč |
| Unit Price without VAT: | 421,01000 Kč |
|---|---|
| Unit Price with VAT: | 509,42210 Kč |



