
GT.50X80P2 | |
|---|---|
DigiKey Part Number | 1436-1481-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X80P2 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,74900 Kč | 317,49 Kč |
| 20 | 30,21600 Kč | 604,32 Kč |
| 30 | 29,36933 Kč | 881,08 Kč |
| 50 | 28,32640 Kč | 1 416,32 Kč |
| 70 | 27,66043 Kč | 1 936,23 Kč |
| 100 | 26,97190 Kč | 2 697,19 Kč |
| Unit Price without VAT: | 31,74900 Kč |
|---|---|
| Unit Price with VAT: | 38,41629 Kč |





