
GT.50X110C2 | |
|---|---|
DigiKey Part Number | 1436-1381-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X110C2 |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Length 11.000" (279.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,35830 Kč | 2 735,83 Kč |
| 200 | 26,05220 Kč | 5 210,44 Kč |
| 300 | 25,31660 Kč | 7 594,98 Kč |
| 500 | 24,42026 Kč | 12 210,13 Kč |
| 700 | 23,84713 Kč | 16 692,99 Kč |
| 1 000 | 23,25466 Kč | 23 254,66 Kč |
| Unit Price without VAT: | 27,35830 Kč |
|---|---|
| Unit Price with VAT: | 33,10354 Kč |




