White Heat Shrinkable Label 2.00" x 0.64" (50.8mm x 16.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X064H1T

DigiKey Part Number
298-18430-ND
Manufacturer
Manufacturer Product Number
H200X064H1T
Description
LBL HEAT SHK 2X0.64" 500LBL/ROLL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" x 0.64" (50.8mm x 16.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" x 0.64" (50.8mm x 16.3mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 466,42000 Kč16 466,42 Kč
216 106,83000 Kč32 213,66 Kč
315 899,82667 Kč47 699,48 Kč
515 642,58600 Kč78 212,93 Kč
715 475,31571 Kč108 327,21 Kč
1015 299,71000 Kč152 997,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16 466,42000 Kč
Unit Price with VAT:19 924,36820 Kč