
H200X044H1T | |
|---|---|
DigiKey Part Number | 298-18428-ND |
Manufacturer | |
Manufacturer Product Number | H200X044H1T |
Description | LABEL HEAT SHRINKABL 2X0.44" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.44" (50.8mm x 11.2mm) |
Datasheet | Datasheet |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 2.00" x 0.44" (50.8mm x 11.2mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 201,95000 Kč | 13 201,95 Kč |
| 2 | 12 913,93500 Kč | 25 827,87 Kč |
| 3 | 12 748,13333 Kč | 38 244,40 Kč |
| 5 | 12 542,08000 Kč | 62 710,40 Kč |
| 7 | 12 408,04000 Kč | 86 856,28 Kč |
| 10 | 12 267,41400 Kč | 122 674,14 Kč |
| Unit Price without VAT: | 13 201,95000 Kč |
|---|---|
| Unit Price with VAT: | 15 974,35950 Kč |




