
H200X064H1T-B | |
|---|---|
DigiKey Part Number | 298-18429-ND |
Manufacturer | |
Manufacturer Product Number | H200X064H1T-B |
Description | LABEL HEAT SHRINKABL 2X0.64" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.64" (50.8mm x 16.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.64" (50.8mm x 16.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 558,91000 Kč | 65 558,91 Kč |
| 2 | 64 118,34000 Kč | 128 236,68 Kč |
| 3 | 63 289,30333 Kč | 189 867,91 Kč |
| 5 | 62 258,90200 Kč | 311 294,51 Kč |
| 7 | 61 588,18429 Kč | 431 117,29 Kč |
| 10 | 60 884,75100 Kč | 608 847,51 Kč |
| Unit Price without VAT: | 65 558,91000 Kč |
|---|---|
| Unit Price with VAT: | 79 326,28110 Kč |


