
H100X025H1C | |
|---|---|
DigiKey Part Number | 298-10306-ND |
Manufacturer | |
Manufacturer Product Number | H100X025H1C |
Description | LABEL HEAT SHRINKABL DIE-CUT WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Die-Cut Label 1.00" x 0.25" (25.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,96000 Kč | 2 018,96 Kč |
| 2 | 1 975,28000 Kč | 3 950,56 Kč |
| 3 | 1 950,08333 Kč | 5 850,25 Kč |
| 5 | 1 918,79800 Kč | 9 593,99 Kč |
| 7 | 1 898,45857 Kč | 13 289,21 Kč |
| 10 | 1 877,09500 Kč | 18 770,95 Kč |
| Unit Price without VAT: | 2 018,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 442,94160 Kč |





