Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730040

DigiKey Part Number
WM3741TR-ND - Tape & Reel (TR)
WM3741CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730040
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Tin
Stud/Tab Size
6 Stud
Insulation Diameter
0.140" (3.56mm)
Width - Outer Edges
0.256" (6.50mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.811" (20.60mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,55100 Kč85,51 Kč
258,01680 Kč200,42 Kč
507,63720 Kč381,86 Kč
1007,27020 Kč727,02 Kč
2506,81476 Kč1 703,69 Kč
5006,48898 Kč3 244,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,18449 Kč9 276,74 Kč
3 0005,88925 Kč17 667,75 Kč
4 5005,72317 Kč25 754,26 Kč
7 5005,52059 Kč41 404,43 Kč
10 5005,39111 Kč56 606,66 Kč
15 0005,25721 Kč78 858,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč