
H100X044H1C | |
|---|---|
DigiKey Part Number | 298-10116-ND |
Manufacturer | |
Manufacturer Product Number | H100X044H1C |
Description | LABEL HEAT SHRINKABL DIE-CUT WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Die-Cut Label 1.00" x 0.44" (25.4mm x 11.2mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyolefin |
Series | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable, Die-Cut | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.44" (25.4mm x 11.2mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 865,96000 Kč | 2 865,96 Kč |
| 10 | 2 664,29000 Kč | 26 642,90 Kč |
| 25 | 2 587,77560 Kč | 64 694,39 Kč |
| 50 | 2 531,26540 Kč | 126 563,27 Kč |
| 100 | 2 475,90240 Kč | 247 590,24 Kč |
| 250 | 2 404,42308 Kč | 601 105,77 Kč |
| 500 | 2 351,63322 Kč | 1 175 816,61 Kč |
| Unit Price without VAT: | 2 865,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 467,81160 Kč |


