
GES62F-A-C0 | |
|---|---|
DigiKey Part Number | 298-13442-ND |
Manufacturer | |
Manufacturer Product Number | GES62F-A-C0 |
Description | GROMMET EDGE SOLID PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive, Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,97000 Kč | 1 121,97 Kč |
| 10 | 1 043,34300 Kč | 10 433,43 Kč |
| 25 | 1 013,48160 Kč | 25 337,04 Kč |
| 50 | 991,43400 Kč | 49 571,70 Kč |
| 100 | 969,83030 Kč | 96 983,03 Kč |
| 250 | 941,94540 Kč | 235 486,35 Kč |
| 500 | 921,35008 Kč | 460 675,04 Kč |
| 1 000 | 901,17134 Kč | 901 171,34 Kč |
| Unit Price without VAT: | 1 121,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,58370 Kč |







