Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEE62F-A-C0

DigiKey Part Number
298-13440-ND
Manufacturer
Manufacturer Product Number
GEE62F-A-C0
Description
GROMMET EDGE SLOT PE BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.036" ~ 0.062" (0.91mm ~ 1.57mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive, Weather Resistant
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
UL94 HB
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 739,26000 Kč1 739,26 Kč
101 617,14000 Kč16 171,40 Kč
251 570,78480 Kč39 269,62 Kč
501 536,54960 Kč76 827,48 Kč
1001 503,01370 Kč150 301,37 Kč
2501 459,72636 Kč364 931,59 Kč
5001 427,75482 Kč713 877,41 Kč
1 0001 396,42642 Kč1 396 426,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,26000 Kč
Unit Price with VAT:2 104,50460 Kč