
0190710243 | |
|---|---|
DigiKey Part Number | WM13723-ND |
Manufacturer | |
Manufacturer Product Number | 0190710243 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710243 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.652" (16.56mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.846" (46.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 25 | 31,23680 Kč | 780,92 Kč |
| 50 | 29,74160 Kč | 1 487,08 Kč |
| 100 | 28,32000 Kč | 2 832,00 Kč |
| 300 | 26,20620 Kč | 7 861,86 Kč |
| 500 | 25,27824 Kč | 12 639,12 Kč |
| 1 000 | 24,07169 Kč | 24 071,69 Kč |
| 2 500 | 22,56538 Kč | 56 413,45 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





