
GE192-L | |
|---|---|
DigiKey Part Number | 298-13447-ND |
Manufacturer | |
Manufacturer Product Number | GE192-L |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.128" ~ 0.192" (3.25mm ~ 4.88mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 25 | 48,07720 Kč | 1 201,93 Kč |
| 50 | 47,03980 Kč | 2 351,99 Kč |
| 100 | 46,02340 Kč | 4 602,34 Kč |
| 250 | 44,71400 Kč | 11 178,50 Kč |
| 500 | 43,74682 Kč | 21 873,41 Kč |
| 1 000 | 42,79980 Kč | 42 799,80 Kč |
| 2 500 | 41,57747 Kč | 103 943,67 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



