
GE52-C69 | |
|---|---|
DigiKey Part Number | 298-19755-ND |
Manufacturer | |
Manufacturer Product Number | GE52-C69 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.015" ~ 0.052" (0.38mm ~ 1.32mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 25 | 50,00880 Kč | 1 250,22 Kč |
| 50 | 48,92960 Kč | 2 446,48 Kč |
| 100 | 47,87540 Kč | 4 787,54 Kč |
| 300 | 46,24670 Kč | 13 874,01 Kč |
| 500 | 45,50770 Kč | 22 753,85 Kč |
| 1 000 | 44,52248 Kč | 44 522,48 Kč |
| 2 500 | 43,25050 Kč | 108 126,25 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




