Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE255-L

DigiKey Part Number
298-13448-ND
Manufacturer
Manufacturer Product Number
GE255-L
Description
GROMMET EDGE SLOT PA66 NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.192" ~ 0.255" (4.88mm ~ 6.48mm)
Panel Cutout Dimensions
Edging - 1.062' L (0.32m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1075,92900 Kč759,29 Kč
2573,76160 Kč1 844,04 Kč
5072,17440 Kč3 608,72 Kč
10070,61630 Kč7 061,63 Kč
25068,60384 Kč17 150,96 Kč
50067,11842 Kč33 559,21 Kč
1 00065,66306 Kč65 663,06 Kč
2 50063,78504 Kč159 462,60 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč