
G2X4BL6 | |
|---|---|
DigiKey Part Number | 298-18352-ND |
Manufacturer | |
Manufacturer Product Number | G2X4BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X4BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,41000 Kč | 1 561,41 Kč |
| 10 | 1 451,67600 Kč | 14 516,76 Kč |
| 25 | 1 410,07440 Kč | 35 251,86 Kč |
| 60 | 1 371,38633 Kč | 82 283,18 Kč |
| 120 | 1 341,45025 Kč | 160 974,03 Kč |
| 300 | 1 320,11067 Kč | 396 033,20 Kč |
| Unit Price without VAT: | 1 561,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,30610 Kč |



