
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 19" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 262,47500 Kč | 2 624,75 Kč |
| 25 | 254,99960 Kč | 6 374,99 Kč |
| 50 | 249,48140 Kč | 12 474,07 Kč |
| 100 | 244,07030 Kč | 24 407,03 Kč |
| 250 | 237,09008 Kč | 59 272,52 Kč |
| 500 | 231,93382 Kč | 115 966,91 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |







