
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 311,79900 Kč | 3 117,99 Kč |
| 25 | 302,91720 Kč | 7 572,93 Kč |
| 50 | 296,35740 Kč | 14 817,87 Kč |
| 100 | 289,92990 Kč | 28 992,99 Kč |
| 250 | 281,63104 Kč | 70 407,76 Kč |
| 500 | 275,50300 Kč | 137 751,50 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |







