
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.50' (457.20mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 10 | 249,09800 Kč | 2 490,98 Kč |
| 25 | 241,99880 Kč | 6 049,97 Kč |
| 50 | 236,76000 Kč | 11 838,00 Kč |
| 100 | 231,62740 Kč | 23 162,74 Kč |
| 250 | 225,00332 Kč | 56 250,83 Kč |
| 500 | 220,11062 Kč | 110 055,31 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |







