
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,85000 Kč | 215,85 Kč |
| 10 | 200,88000 Kč | 2 008,80 Kč |
| 25 | 195,14920 Kč | 4 878,73 Kč |
| 50 | 190,92800 Kč | 9 546,40 Kč |
| 100 | 186,79440 Kč | 18 679,44 Kč |
| 250 | 181,45620 Kč | 45 364,05 Kč |
| 500 | 177,51410 Kč | 88 757,05 Kč |
| 1 000 | 173,65186 Kč | 173 651,86 Kč |
| Unit Price without VAT: | 215,85000 Kč |
|---|---|
| Unit Price with VAT: | 261,17850 Kč |







