
G1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 363,37000 Kč | 3 633,70 Kč |
| 25 | 353,00160 Kč | 8 825,04 Kč |
| 50 | 345,34580 Kč | 17 267,29 Kč |
| 100 | 337,85150 Kč | 33 785,15 Kč |
| 250 | 328,17776 Kč | 82 044,44 Kč |
| 500 | 321,03254 Kč | 160 516,27 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |







