
G1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 230,93600 Kč | 2 309,36 Kč |
| 25 | 224,35960 Kč | 5 608,99 Kč |
| 50 | 219,50040 Kč | 10 975,02 Kč |
| 100 | 214,74440 Kč | 21 474,44 Kč |
| 250 | 208,60588 Kč | 52 151,47 Kč |
| 500 | 204,07116 Kč | 102 035,58 Kč |
| 1 000 | 199,63009 Kč | 199 630,09 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |







