
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 10 | 351,61200 Kč | 3 516,12 Kč |
| 25 | 341,57880 Kč | 8 539,47 Kč |
| 50 | 334,17480 Kč | 16 708,74 Kč |
| 100 | 326,92420 Kč | 32 692,42 Kč |
| 250 | 317,56368 Kč | 79 390,92 Kč |
| 500 | 310,65030 Kč | 155 325,15 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |







