Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X2LG6

DigiKey Part Number
298-G1.5X2LG6-16-ND
Manufacturer
Manufacturer Product Number
G1.5X2LG6
Description
WIRE DUCT SLOTTED SCREW 16" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
1.33' (406.40mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10245,04700 Kč2 450,47 Kč
25238,07520 Kč5 951,88 Kč
50232,92240 Kč11 646,12 Kč
100227,87240 Kč22 787,24 Kč
250221,35756 Kč55 339,39 Kč
500216,54356 Kč108 271,78 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 6' GRAY
In-Stock: 0
Unit Price: 1 014,83000 Kč
WIRE DUCT SLOTTED SCREW 20" GRAY
In-Stock: 0
Unit Price: 321,90000 Kč
WIRE DUCT SLOTTED SCREW 23" GRAY
In-Stock: 0
Unit Price: 364,53000 Kč
WIRE DUCT SLOTTED SCREW 13" GRAY
In-Stock: 0
Unit Price: 220,06000 Kč
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: 249,67000 Kč