
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,05000 Kč | 362,05 Kč |
| 10 | 336,69100 Kč | 3 366,91 Kč |
| 25 | 327,09760 Kč | 8 177,44 Kč |
| 50 | 320,00680 Kč | 16 000,34 Kč |
| 100 | 313,06190 Kč | 31 306,19 Kč |
| 250 | 304,09988 Kč | 76 024,97 Kč |
| 500 | 297,48118 Kč | 148 740,59 Kč |
| Unit Price without VAT: | 362,05000 Kč |
|---|---|
| Unit Price with VAT: | 438,08050 Kč |







