
G.5X.5LG6-A | |
|---|---|
DigiKey Part Number | 298-G5X5LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G.5X.5LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.496" (12.60mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,16000 Kč | 706,16 Kč |
| 10 | 656,67900 Kč | 6 566,79 Kč |
| 25 | 637,92040 Kč | 15 948,01 Kč |
| 50 | 624,06340 Kč | 31 203,17 Kč |
| 120 | 606,96825 Kč | 72 836,19 Kč |
| 360 | 586,12986 Kč | 211 006,75 Kč |
| 600 | 576,66880 Kč | 346 001,28 Kč |
| 1 080 | 565,95730 Kč | 611 233,88 Kč |
| 2 520 | 550,84133 Kč | 1 388 120,15 Kč |
| Unit Price without VAT: | 706,16000 Kč |
|---|---|
| Unit Price with VAT: | 854,45360 Kč |



