


FODPX12Y | |
|---|---|
DigiKey Part Number | 298-FODPX12Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODPX12Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Tensile Strength | 13.5kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 58.42mm | |
Ratings | OFNP | |
Features | 12 Fibers | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 5 | 91,18800 Kč | 455,94 Kč |
| 10 | 89,25200 Kč | 892,52 Kč |
| 25 | 86,70920 Kč | 2 167,73 Kč |
| 50 | 84,84000 Kč | 4 242,00 Kč |
| 100 | 83,00440 Kč | 8 300,44 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |



