Fiber Optic Cable Aqua Multimode 125µm 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODRX12Y

DigiKey Part Number
FODRX12Y-ND
Manufacturer
Manufacturer Product Number
FODRX12Y
Description
CBL FBR OPTIC 125UM MULMOD 45.7M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
150.0' (45.7m)
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.280" (7.11mm)
Tensile Strength
45.4kg
Attenuation - Typ
-
Jacket Color
Aqua
Bend Radius
71.12mm
Ratings
-
Features
12 Fibers
Operating Temperature
-20°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15058,45000 Kč8 767,50 Kč
30057,18667 Kč17 156,00 Kč
45056,45942 Kč25 406,74 Kč
75055,55539 Kč41 666,54 Kč
1 05054,96756 Kč57 715,94 Kč
1 50054,35094 Kč81 526,41 Kč
Manufacturers Standard Package
Unit Price without VAT:58,45000 Kč
Unit Price with VAT:70,72450 Kč
Alternate Length
CBL FBR OPTIC 125UM FEET
In-Stock: 148
Unit Price: 95,33000 Kč