Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FODRX12Y

DigiKey Part Number
298-FODRX12Y-DS-ND
Manufacturer
Manufacturer Product Number
FODRX12Y
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
Enter Number of Feet in Order Quantity
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.280" (7.11mm)
Tensile Strength
45.4kg
Attenuation - Typ
-
Jacket Color
Aqua
Bend Radius
71.12mm
Ratings
-
Features
12 Fibers
Operating Temperature
-20°C ~ 70°C
Core Material
-
Cladding Material
-
Spool Size
150.0' (45.7m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
590,58600 Kč452,93 Kč
1088,65400 Kč886,54 Kč
2586,13360 Kč2 153,34 Kč
5084,27340 Kč4 213,67 Kč
10082,45280 Kč8 245,28 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč
Alternate Length
CBL FBR OPTIC 125UM MULMOD 45.7M
In-Stock: 450
Unit Price: 58,45000 Kč