


FSDR924Y | |
|---|---|
DigiKey Part Number | 298-FSDR924Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSDR924Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Series | Tensile Strength 40.8kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Yellow |
Part Status Active | Bend Radius 81.28mm |
Style Multiple Fibers | Ratings OFNR |
Type Singlemode | Features 24 Fibers, Armored |
Length Enter Number of Feet in Order Quantity | Operating Temperature -20°C ~ 70°C |
Core Diameter 9µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 5 | 90,46000 Kč | 452,30 Kč |
| 10 | 88,50700 Kč | 885,07 Kč |
| 25 | 85,99120 Kč | 2 149,78 Kč |
| 50 | 84,13480 Kč | 4 206,74 Kč |
| 100 | 82,31850 Kč | 8 231,85 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

