


FL12X12LG-AV | |
|---|---|
DigiKey Part Number | 298-FL12X12LG-AV-ND |
Manufacturer | |
Manufacturer Product Number | FL12X12LG-AV |
Description | SLOTTED DUCT, POLYPROPYLENE,12X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.490" (12.44mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.490" (12.45mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 196,24700 Kč | 1 962,47 Kč |
| 25 | 190,67040 Kč | 4 766,76 Kč |
| 50 | 186,54620 Kč | 9 327,31 Kč |
| 112 | 181,85393 Kč | 20 367,64 Kč |
| 336 | 175,64015 Kč | 59 015,09 Kč |
| 560 | 172,81954 Kč | 96 778,94 Kč |
| 1 008 | 169,62571 Kč | 170 982,72 Kč |
| 2 576 | 164,64282 Kč | 424 119,90 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |




