


FL25X25LG-AV | |
|---|---|
DigiKey Part Number | 298-FL25X25LG-AV-ND |
Manufacturer | |
Manufacturer Product Number | FL25X25LG-AV |
Description | SLOTTED DUCT, POLYPROPYLENE,25X2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.980" (24.89mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 311,29500 Kč | 3 112,95 Kč |
| 25 | 302,42160 Kč | 7 560,54 Kč |
| 70 | 292,74214 Kč | 20 491,95 Kč |
| 140 | 286,38871 Kč | 40 094,42 Kč |
| 280 | 280,16357 Kč | 78 445,80 Kč |
| 560 | 274,06664 Kč | 153 477,32 Kč |
| 1 050 | 268,64561 Kč | 282 077,89 Kč |
| 2 520 | 261,25953 Kč | 658 374,02 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |



