


FL12X12LG | |
|---|---|
DigiKey Part Number | 298-FL12X12LG-ND |
Manufacturer | |
Manufacturer Product Number | FL12X12LG |
Description | SLOTTED DUCT, POLYPROPYLENE,12X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.490" (12.44mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.490" (12.45mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 128,67600 Kč | 1 286,76 Kč |
| 25 | 125,01360 Kč | 3 125,34 Kč |
| 50 | 122,31340 Kč | 6 115,67 Kč |
| 112 | 119,24054 Kč | 13 354,94 Kč |
| 336 | 115,17089 Kč | 38 697,42 Kč |
| 560 | 113,32434 Kč | 63 461,63 Kč |
| 1 008 | 111,23336 Kč | 112 123,23 Kč |
| 2 576 | 107,97097 Kč | 278 133,22 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



