Wire Ferrule Connector 300MCM (150.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector 300MCM (150.00mm²) Single Wire
Ferrule Installation Solutions

F92-38-L

DigiKey Part Number
298-21218-ND
Manufacturer
Manufacturer Product Number
F92-38-L
Description
CONN FERRULE 300 MCM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 300MCM (150.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
300MCM (150.00mm²)
Length - Overall
38.10mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,19000 Kč148,19 Kč
10137,87800 Kč1 378,78 Kč
25133,94520 Kč3 348,63 Kč
50131,05300 Kč6 552,65 Kč
100128,21770 Kč12 821,77 Kč
250124,55876 Kč31 139,69 Kč
500121,85592 Kč60 927,96 Kč
1 000119,20910 Kč119 209,10 Kč
2 500115,79167 Kč289 479,17 Kč
Manufacturers Standard Package
Unit Price without VAT:148,19000 Kč
Unit Price with VAT:179,30990 Kč