


F93-32-Q | |
|---|---|
DigiKey Part Number | 298-14486-ND |
Manufacturer | |
Manufacturer Product Number | F93-32-Q |
Description | CONN FERRULE 350 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 350MCM (185.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 350MCM (185.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 144,50800 Kč | 1 445,08 Kč |
| 25 | 140,39280 Kč | 3 509,82 Kč |
| 50 | 137,36060 Kč | 6 868,03 Kč |
| 100 | 134,38720 Kč | 13 438,72 Kč |
| 250 | 130,55212 Kč | 32 638,03 Kč |
| 500 | 127,71950 Kč | 63 859,75 Kč |
| 1 000 | 124,94356 Kč | 124 943,56 Kč |
| 2 500 | 121,36164 Kč | 303 404,10 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |


