Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Ferrule Installation Solutions

F86-18-C

DigiKey Part Number
298-14471-ND
Manufacturer
Manufacturer Product Number
F86-18-C
Description
CONN FERRULE DIN 2AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1031,91700 Kč319,17 Kč
2531,01840 Kč775,46 Kč
5030,35060 Kč1 517,53 Kč
10029,69750 Kč2 969,75 Kč
30028,68957 Kč8 606,87 Kč
50028,23140 Kč14 115,70 Kč
1 00027,62119 Kč27 621,19 Kč
2 50026,83351 Kč67 083,77 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč