


F86-32-C | |
|---|---|
DigiKey Part Number | 298-14474-ND |
Manufacturer | |
Manufacturer Product Number | F86-32-C |
Description | CONN FERRULE DIN 2AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 59,55000 Kč | 595,50 Kč |
| 25 | 57,86200 Kč | 1 446,55 Kč |
| 50 | 56,61900 Kč | 2 830,95 Kč |
| 100 | 55,39480 Kč | 5 539,48 Kč |
| 300 | 53,51060 Kč | 16 053,18 Kč |
| 500 | 52,65458 Kč | 26 327,29 Kč |
| 1 000 | 51,51397 Kč | 51 513,97 Kč |
| 2 500 | 50,04201 Kč | 125 105,02 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


