
F3X1LG6 | |
|---|---|
DigiKey Part Number | 298-18277-ND |
Manufacturer | |
Manufacturer Product Number | F3X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F3X1LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.980" (24.89mm) | |
Length | 6.00' (1.83m) | |
Width | 3.276" (83.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,03000 Kč | 1 221,03 Kč |
| 10 | 1 135,29900 Kč | 11 352,99 Kč |
| 25 | 1 102,80640 Kč | 27 570,16 Kč |
| 50 | 1 078,80580 Kč | 53 940,29 Kč |
| 120 | 1 049,18433 Kč | 125 902,12 Kč |
| 360 | 1 017,54208 Kč | 366 315,15 Kč |
| Unit Price without VAT: | 1 221,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,44630 Kč |



