
G3X1LG6 | |
|---|---|
DigiKey Part Number | 298-18356-ND |
Manufacturer | |
Manufacturer Product Number | G3X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.980" (24.89mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,87000 Kč | 1 162,87 Kč |
| 10 | 1 081,33400 Kč | 10 813,34 Kč |
| 25 | 1 050,38720 Kč | 26 259,68 Kč |
| 50 | 1 027,53300 Kč | 51 376,65 Kč |
| 120 | 999,32108 Kč | 119 918,53 Kč |
| 360 | 966,39094 Kč | 347 900,74 Kč |
| Unit Price without VAT: | 1 162,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,07270 Kč |





