
F2X1LG6 | |
|---|---|
DigiKey Part Number | 298-18108-ND |
Manufacturer | |
Manufacturer Product Number | F2X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.984" (25.00mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,12000 Kč | 1 067,12 Kč |
| 10 | 992,32300 Kč | 9 923,23 Kč |
| 25 | 963,92560 Kč | 24 098,14 Kč |
| 50 | 942,96140 Kč | 47 148,07 Kč |
| 120 | 917,08592 Kč | 110 050,31 Kč |
| 360 | 885,55158 Kč | 318 798,57 Kč |
| 600 | 882,35695 Kč | 529 414,17 Kč |
| Unit Price without VAT: | 1 067,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,21520 Kč |




