
| F2X4WH6 | |
|---|---|
| DigiKey Part Number | 298-F2X4WH6-21-ND | 
| Manufacturer | |
| Manufacturer Product Number | F2X4WH6 | 
| Description | WIRE DUCT SLOTTED SCREW 21" WHIT | 
| Customer Reference | |
| Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Wire Duct Type | Slotted (Raceway), Base | |
| Height | 3.992" (101.40mm) | |
| Length | 1.75' (533.40mm) | |
| Width | 2.250" (57.15mm) | |
| Mounting Type | Screw | |
| Features | - | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Color | White | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 452,32000 Kč | 452,32 Kč | 
| 10 | 420,69700 Kč | 4 206,97 Kč | 
| 25 | 408,69640 Kč | 10 217,41 Kč | 
| 50 | 399,83720 Kč | 19 991,86 Kč | 
| 100 | 391,15280 Kč | 39 115,28 Kč | 
| 250 | 379,94584 Kč | 94 986,46 Kč | 
| 500 | 371,66840 Kč | 185 834,20 Kč | 
| Unit Price without VAT: | 452,32000 Kč | 
|---|---|
| Unit Price with VAT: | 547,30720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic